Aten, 20A, 240V ac 8 Gang Trailing Socket, 3m Cable Filtered IEC C13
- RS Stock No.:
- 807-320
- Mfr. Part No.:
- PE8208AV
- Brand:
- Aten
Subtotal (1 unit)*
$2,549.39
(exc. GST)
$2,804.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,549.39 |
*price indicative
- RS Stock No.:
- 807-320
- Mfr. Part No.:
- PE8208AV
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Number of Sockets | 8 | |
| Product Type | Trailing Socket | |
| Socket Type | IEC C13 | |
| Current | 20A | |
| Mains Plug Type | IEC C20 | |
| Corded/Cordless | Corded | |
| Cord Length | 3m | |
| Colour | Black | |
| Switchable | Yes | |
| Voltage | 240V ac | |
| Fused | No | |
| Power Indicator | Yes | |
| Filtered | Yes | |
| Series | PE82 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Number of Sockets 8 | ||
Product Type Trailing Socket | ||
Socket Type IEC C13 | ||
Current 20A | ||
Mains Plug Type IEC C20 | ||
Corded/Cordless Corded | ||
Cord Length 3m | ||
Colour Black | ||
Switchable Yes | ||
Voltage 240V ac | ||
Fused No | ||
Power Indicator Yes | ||
Filtered Yes | ||
Series PE82 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten Rack PDU provides intelligent power distribution with Advanced outlet level monitoring and switching for professional AV and IT environments. Designed for efficient energy management, it enables remote control and real time power tracking, ensuring reliable operation and optimised resource usage across connected equipment.
Remote outlet switching and control
Real time power monitoring at outlet level
Supports network protocols for integration
Related links
- Aten IEC 60320 C13 3m Cable 240V ac
- Aten IEC 60320 C13 3m Cable Filtered 240V ac
- Aten IEC C13 3m Cable 230V, 400 V
- Aten IEC C13 3m Cable 230V, 400 V
- Bodo Ehmann Type E 6 Gang Trailing Socket 16A, 230V
- Bodo Ehmann Type E 4 Gang Trailing Socket 16A, 230V
- Schneider Electric French 2P 5 Gang Trailing Socket 16A, 250V
- APC IEC C13 8 Gang Power Distribution Unit 100 → 240 V
