RS PRO, 16A, 230V 6 Gang Workbench Accessory Schuko Surge Protection
- RS Stock No.:
- 800-738
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$566.02
(exc. GST)
$622.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $566.02 |
*price indicative
- RS Stock No.:
- 800-738
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Sockets | 6 | |
| Product Type | Workbench Accessory | |
| Socket Type | Schuko | |
| Mains Plug Type | Schuko | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Colour | White | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | ESD | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | RT-PW/ESD | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Sockets 6 | ||
Product Type Workbench Accessory | ||
Socket Type Schuko | ||
Mains Plug Type Schuko | ||
Current 16A | ||
Corded/Cordless Corded | ||
Colour White | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals ESD | ||
Power Indicator Yes | ||
Filtered No | ||
Series RT-PW/ESD | ||
- COO (Country of Origin):
- PL
The RS PRO Half-width power strip is a Compact yet reliable power supply solution designed for flexible workstation setups. Built from 1.0 mm thick sheet metal, it ensures long-lasting durability and impact resistance. It features a universal outlet with surge protection and a switch for safe and easy power management. The smaller footprint makes it Ideal for tighter spaces or more focused power needs. With customization options like USB ports, LAN connections, or compressed air, it enhances both comfort and productivity at the workstation.
Dimension 525 x 100 mm
6 sockets
230V SCHUKO with switch
Designed to safely discharge static electricity
