RS PRO IEC C13 to IEC C14 Power Cord, 1.5 m Black Low Smoke Zero Halogen
- RS Stock No.:
- 137-3380
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.80
(exc. GST)
$29.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $26.80 |
| 10 - 49 | $25.87 |
| 50 + | $21.27 |
*price indicative
- RS Stock No.:
- 137-3380
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cord | |
| Connector Type B | IEC C14 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | C14 | |
| Cable Length | 1.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | ENEC | |
| Current Rating | 6A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cord | ||
Connector Type B IEC C14 | ||
Mains Socket Type C13 | ||
Mains Plug Type C14 | ||
Cable Length 1.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals ENEC | ||
Current Rating 6A | ||
- COO (Country of Origin):
- CN
RS PRO 1.5 m Power Cable, LSZH C13, IEC to C14, IEC
This 1.5-metre power cable lets you run your electronic devices using mains electricity and features a 3-pin C13 connector at one end and a C14 coupler at the other. It's an extremely common piece of equipment used with PCs, monitors, printers and more, and is found in both home and commercial environments.
For added safety, it's classified as a Low Smoke Zero Halogen (LSZH) cable. This means that in the event of a fire, it would produce only low levels of black smoke and toxic gases. It also complies with EU Directives 2011/65/EU and 2015/863 on the restriction of hazardous substances (RoHS).
As part of our top-rated RS PRO range, it's been extensively tested by engineers for quality and consistency. The product has a thick PVC jacket to reduce the likelihood of accidental damage to the wires inside.
Features and Benefits
• Power cable
• Length of 1.5 m
• Cross-sectional area of 0.75 mm²
• Low Smoke Zero Halogen (LSZH) certified
• Connector A is a male IEC 13 connector
• Connector B is a female IEC 14 connector
• Packed in an environment that meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic discharge control standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
