RS PRO IEC C13 to IEC C14 Power Cord, 500 mm Red PVC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.11

(exc. GST)

$8.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 498 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$8.11
5 - 24$7.28
25 +$5.99

*price indicative

RS Stock No.:
137-3341
Distrelec Article No.:
304-18-037
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cord

Connector Type A

IEC C13

Connector Type B

IEC C14

Mains Socket Type

C13

Mains Plug Type

C14

Cable Length

500mm

Voltage

250V

Jacket Colour

Red

Jacket Material

Polyvinyl Chloride

Standards/Approvals

ENEC

Current Rating

6A

COO (Country of Origin):
CN

RS PRO 500 mm Power Cable, C13 IEC to C14 IEC


Connect your computer to an UPS (uninterruptable power supply) with this power cable from RS PRO. It includes both a plug and socket, so it's ready to use with no wiring necessary.

The bright red colour of the unit makes it easy to identify, so you can be sure you're not accidentally disconnecting your desktop computer from its power supply instead of the printer, for example. A PVC (polyvinyl chloride) sheath provides good protection to its wiring and gives the cable a long lifespan. This material is also flexible, which means you can bend the cord without worrying about it cracking.

A product like this is useful as a replacement power cord if you have a worn-out or missing computer cable. It meets International Electrotechnical Commission (IEC) universal standards for power supply cords suitable for electrical appliances with a voltage not exceeding 250 V AC.

Features and Benefits


• Connector A is a male, C13, IEC connector

• Connector B is a female, C14, IEC connector

• Cross sectional area of 0.75 mm²

• Length of 500 mm

• Red sheath colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy