HARTING 33400 Connector to Power Cable Assembly, 1 m Black Polyurethane
- RS Stock No.:
- 899-225
- Mfr. Part No.:
- 33400200204010
- Brand:
- HARTING
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$86.05
(exc. GST)
$94.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $86.05 | - |
| 10 + | $79.17 | 7% |
*price indicative
- RS Stock No.:
- 899-225
- Mfr. Part No.:
- 33400200204010
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | Connector | |
| Product Type | Power Cable Assembly | |
| Cable Length | 1m | |
| Voltage | 400V | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | RoHS | |
| Series | 33400 | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A Connector | ||
Product Type Power Cable Assembly | ||
Cable Length 1m | ||
Voltage 400V | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals RoHS | ||
Series 33400 | ||
Current Rating 16A | ||
- COO (Country of Origin):
- RO
The HARTING Cable Assembly delivers high performance power connectivity engineered for demanding industrial environments. This space saving solution optimizes heavy duty operations while maintaining reliable performance under mechanical stress.
Robust polyurethane jacket for superior wear resistance
Integrated locking lever mechanism ensures secure mating
High protection rating shields against dust and moisture ingress
