RS PRO 2.1 mm DC Plug to Free End Connection Cable, 1 m Black PVC

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$5.99

(exc. GST)

$6.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.99-
10 - 24$5.518%
25 +$4.9617%

*price indicative

RS Stock No.:
588-679
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Connection Cable

Connector Type A

2.1 mm DC Plug

Connector Type B

Free End

Cable Length

1m

Voltage

12V

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS

Series

RS PRO

Current Rating

2A

COO (Country of Origin):
CN
The RS PRO DC Connection Cables are used in the powering and charging of smaller electronic appliances from common domestic mains points. One end of the cable to be soldered directly into the equipment which allows for custom installations.

2.1 or 2.5mm diameter pins

Free end on other side

12V and 2A voltage and current rating

Various lengths available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy