Sollatek Voltage Switcher 20 A, 4600VA, Wall
- RS Stock No.:
- 707-9851
- Mfr. Part No.:
- 92622020
- Brand:
- Sollatek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$297.76
(exc. GST)
$327.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $297.76 |
| 5 - 14 | $292.15 |
| 15 - 29 | $282.33 |
| 30 + | $272.46 |
*price indicative
- RS Stock No.:
- 707-9851
- Mfr. Part No.:
- 92622020
- Brand:
- Sollatek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sollatek | |
| Input Voltage | 230V ac | |
| Product Type | Voltage Switcher | |
| Output Power | 4600VA | |
| Output Current | 20A | |
| Mount Type | Wall | |
| Maximum Operating Frequency | 75Hz | |
| Overall Length | 245mm | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Frequency | 45Hz | |
| Minimum Operating Temperature | 0°C | |
| Overall Width | 150mm | |
| Series | ACG | |
| Standards/Approvals | ISO 9001/2008 | |
| Overall Depth | 80mm | |
| Electrical Phase | 1 | |
| Select all | ||
|---|---|---|
Brand Sollatek | ||
Input Voltage 230V ac | ||
Product Type Voltage Switcher | ||
Output Power 4600VA | ||
Output Current 20A | ||
Mount Type Wall | ||
Maximum Operating Frequency 75Hz | ||
Overall Length 245mm | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Frequency 45Hz | ||
Minimum Operating Temperature 0°C | ||
Overall Width 150mm | ||
Series ACG | ||
Standards/Approvals ISO 9001/2008 | ||
Overall Depth 80mm | ||
Electrical Phase 1 | ||
- COO (Country of Origin):
- CN
Voltshield A/C Guard Microprocessor Voltage Switcher, Air conditioning and Commercial Fridges
Sollatek Voltshield AC Guards have been developed for use with office and home Air Conditioning equipment (including split units) and commercial and industrial refrigeration equipment. Voltshield AC Guards protect Air Conditioning and refrigeration units from low voltage brownouts, power fluctuations, power back surges, surges and spikes. When a problem occurs, the AC Guard instantly switches off the Air Conditioning unit and once the mains supply has stabilised, it reconnects.
These voltage switchers automatically provide complete protection when wired between your appliance and the mains. Voltshield AC guards can cater for voltage fluctuations across a large range, and the output voltage is accurate to within fine tolerances.
All electronic construction with no moving parts
Single phase
Overload and short circuit protection is provided by the circuit breaker
Direct wiring adds extra security
Overload protection
4 min intelligent start-up delay before power reconnection protects against back surges, prevents frequent start stops and avoids unnecessary down time
16A, 20A and 25A options are available in this range
Standards
BS EN60730
- RS Stock No. 2457051
- Mfr. Part No. FSP4-2
Each
$329.39
- RS Stock No. 8484507
- Mfr. Part No. 97100527-CDMPRW
Each
$2,386.24
- RS Stock No. 2457052
- Mfr. Part No. FSP6-2
Each
$387.77
- RS Stock No. 5489420
- Mfr. Part No. 98220060
Each
$920.23
Related links
- Sollatek Voltage Suppressor 415V, Wall
- Sollatek Voltage Regulator 220V 5 A Wall
- Sollatek Voltage Stabiliser 230V ac 16 A, 3680VA
- Sollatek Voltage Stabiliser 196V 920VA, Screw
- Sollatek Voltage Stabiliser 196V 1380VA, Stand Alone
- Sollatek, Voltshield Voltage Switcher 230V Maximum Voltage Rating 6.5 kA Maximum Surge Current
- Sollatek Power Conditioners
- Block Voltage Suppressor 16 A, Panel











