TE Connectivity 3 Core Power Cable, 0.5 mm², 50m, Black Low Smoke Zero Halogen (LSZH) Sheath, 600 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
914-4140
Mfr. Part No.:
CL105-3GX0.50-SU-0(50)
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Cross Sectional Area

0.5 mm²

Number of Cores

3

Sheath Colour

Black

Length

50m

Sheath Material

Low Smoke Zero Halogen (LSZH)

Outer Diameter

4.9mm

Voltage Rating

600 V

Fire Behaviour

Flame Retardant, Halogen Free

Conductor Resistance

40.1 Ω/km

American Wire Gauge

20 AWG

Maximum Operating Temperature

+120°C

Conductor Material

Copper

Core Strands

19/0.18 mm

Cable Shape

Multicore

Minimum Operating Temperature

-40°C

Insulation Material

LSZH

Series

C-Lite

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy