RS PRO 2 Core Power Cable, Black 0.75mm² 70 °C, 100 m PVC
- RS Stock No.:
- 775-5845
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$188.77
(exc. GST)
$207.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 5 | $188.77 | $1.888 | - |
| 6 - 29 | $175.56 | $1.756 | 6% |
| 30 + | $144.49 | $1.445 | 23% |
*price indicative
- RS Stock No.:
- 775-5845
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Outside Diameter | 5.4mm | |
| Jacket Material | PVC | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | Euroclass Eca | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | Flame Retardant | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Outside Diameter 5.4mm | ||
Jacket Material PVC | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals Euroclass Eca | ||
Cable CSA 0.75mm² | ||
Fire Behaviour Flame Retardant | ||
Conductor Material Copper | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TR
RS PRO H03VV-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications.
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.
Cable Construction
This flexible power cable consists of cores made up of fine IEC 60228 Class 5 stranded copper conductors or wires. Each individual core is surrounded by colour coded PVC (Polyvinyl Chloride) insulation for easy identification of the wires. Both the cores are then surrounded by a final outer layer of PVC called a sheath or jacket.
What Does H03VV-F Mean?
H03VV-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of a common standard product.
H03VV-F is the code for this harmonised cable which breaks down into the following:
• H = Harmonised
• 03 = 300 V voltage rating
• V = PVC insulation
• V = PVC sheath
• F = Flexible copper conductors
Benefits of PVC Insulated Mains Cable
The PVC insulation and sheath of this mains power cable has the following properties:
• Low cost
• Excellent insulation properties
• Flexible
• Stable, robust and durable
• Oil resistant
Where are These Cables Used?
These PVC flexible cables are designed for use in light duty domestic and office electrical wiring applications and as general supply leads. This cable should be used on appliances that are indoors or in a covered, dry or humid area and is best used where the potential for mechanical stresses and mechanical damage is low. This cable should not be used with electrical cooking or heating apparatus. Applications include portable appliances in office and domestic environments such as table and standard lamps and small electronic appliances.
Related links
- RS PRO H03VV-F Black Polyvinyl Chloride 70 °C
- RS PRO H03VV-F Black Polyvinyl Chloride 70 °C
- RS PRO H03VV-F, 100 m 2 Core Power Cable Polyvinyl Chloride 70 °C
- RS PRO H03VV-F White Polyvinyl Chloride 70 °C
- RS PRO H03VV-F Grey Polyvinyl Chloride 70 °C
- RS PRO H03VV-F Black Polyvinyl Chloride 70 °C
- RS PRO H05VV-F Black Polyvinyl Chloride 70 °C
- RS PRO H03VVH2-F Black Polyvinyl Chloride 70 °C
