Igus chainflex CF30 4 Core Power Cable, Black 1.5mm² 70 °C, 25 m TPE
- RS Stock No.:
- 765-4395
- Mfr. Part No.:
- CF30.15.04
- Brand:
- Igus
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
$451.43
(exc. GST)
$496.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $451.43 | $18.057 |
*price indicative
- RS Stock No.:
- 765-4395
- Mfr. Part No.:
- CF30.15.04
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 25m | |
| Outside Diameter | 8.5mm | |
| Jacket Material | TPE | |
| Voltage | 1kV, 600kV | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Cable CSA | 1.5mm² | |
| Standards/Approvals | CE, EN | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 70°C | |
| Series | chainflex CF30 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 25m | ||
Outside Diameter 8.5mm | ||
Jacket Material TPE | ||
Voltage 1kV, 600kV | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Cable CSA 1.5mm² | ||
Standards/Approvals CE, EN | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 70°C | ||
Series chainflex CF30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Chainflex® PVC Power Cable CF30
For high load requirements
Preferably indoor applications, but also outdoor ones at temperatures +5 ºC
Fine-wire stranded conductor in especially bending-resistant version consisting of bare copper wires (following EN 60228)
Temperature moved from -5 ºC to 70 ºC
Without influence of oil
Flame-retardant in accordance to IEC 60332-1-2, CEI 20-35, FT1, VW1-1
Freely suspended and gliding travel distances up to 100 m, Class 3
Low-adhesion, oil-resistant mixture on the basis of PVC, adapted to suit the requirements in energy chains (following DIN VDE 0281 Part 13)
Related links
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF31 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF31 Black Thermoplastic Elastomer 70 °C
