Lapp ÖLFLEX HEAT 180 SiHF Power Cable, 4 Cores 20 AWG, Unscreened, 50 m, Brown, Red Silicone Rubber Sheath
- RS Stock No.:
- 714-2283
- Distrelec Article No.:
- 301-80-439
- Mfr. Part No.:
- 00460033
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$489.00
(exc. GST)
$537.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) shipping from 06 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $489.00 | $9.78 |
*price indicative
- RS Stock No.:
- 714-2283
- Distrelec Article No.:
- 301-80-439
- Mfr. Part No.:
- 00460033
- Brand:
- Lapp
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Power Cable | |
| Series | ÖLFLEX HEAT 180 SiHF | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Silicone Rubber | |
| Jacket Colour | Brown, Red | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Power Cable | ||
Series ÖLFLEX HEAT 180 SiHF | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Silicone Rubber | ||
Jacket Colour Brown, Red | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2 | ||
American Wire Gauge 20AWG | ||
Fire Behaviour Flame Retardant acc. to IEC 60332-1-2 resp. EN 60332-1-2 | ||
