RS PRO Spiral Cable TB02 FLEX, 6 m, 12 Core, 0.75mm², Black PUR 70 °C

Subtotal (1 unit)*

$452.91

(exc. GST)

$498.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$452.91

*price indicative

RS Stock No.:
284-5001
Distrelec Article No.:
303-73-320
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spiral Cable

Number of Cores

12

Jacket Colour

Black

Cable Length

6m

Coiled Length

1.5m

Outside Diameter

10.4mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

0.75mm²

Maximum Operating Temperature

70°C

Conductor Material

Bare Copper

Series

TB02 FLEX

Number of Strands

42

Minimum Operating Temperature

-25°C

COO (Country of Origin):
NL

RS PRO Spiral Cable TB19 FLEX TPE E/PUR power cable 12G0,75mm², 1.5m / 6.0m Polyurethane (PUR)


RS PRO Spiral Cable LiF12Y11Y TB19 FLEX power cable is a high-quality spiral cable designed to
provide reliable power and signal transmission in applications requiring flexibility and repeated
movement. Constructed with 12-core conductors, the cable offers dependable electrical
performance for multi-core power and control applications. A Durable black polyurethane (PUR)
outer sheath provides excellent resistance to abrasion, mechanical wear, and frequent flexing,
helping to extend service life in demanding industrial environments. The coiled design allows the
cable to extend up to 6 m when required and retract when not in use, supporting efficient cable
management and reducing the risk of cable damage or entanglement.


This cable is commonly used for connecting movable machinery, automation equipment, robotic
systems, control panels, and material handling equipment where multiple conductors and flexibility
are required. Typical applications include industrial production lines, assembly equipment,
processing machinery, lifting systems, and power and control connections subject to regular
movement. Suitable for operation in temperatures ranging from -25°C to +70°C, the cable is
designed to provide reliable performance, durability, and mechanical protection in a wide range of
industrial and commercial applications.

Customized coiled cable with specific dimensions and quantities

Stranded with tinned copper wires for enhanced durability

Conductor insulation MADE of EPR/EPDM for efficient performance

PUR sheath in black color for added protection and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy