The Best Solution TBS Spiral Cable TB50 FLEX, 2.8 m, 8 Core, 0.50mm², Black PUR 70 °C

Subtotal (1 unit)*

$112.33

(exc. GST)

$123.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.33

*price indicative

RS Stock No.:
284-4967
Distrelec Article No.:
301-80-833
Mfr. Part No.:
SP-DSR-146
Brand:
The Best Solution TBS
Find similar products by selecting one or more attributes.
Select all

Brand

The Best Solution TBS

Product Type

Spiral Cable

Number of Cores

8

Jacket Colour

Black

Cable Length

2.8m

Coiled Length

700mm

Outside Diameter

7.4mm

Jacket Material

PUR

Standards/Approvals

RoHS

Cable CSA

0.50mm²

Conductor Material

Bare Copper

Series

TB50 FLEX

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Number of Strands

64

COO (Country of Origin):
NL
The coiled cable is a high-quality spiral cable MADE up of tinned copper wires with EPR/EPDM insulation, featuring a black semi-glossy PUR overall sheath.

Customized coiled cable with specific dimensions and quantities

Stranded with tinned copper wires for enhanced durability

Conductor insulation MADE of EPR/EPDM for efficient performance

PUR sheath in black color for added protection and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy