Feller Power Cord
- RS Stock No.:
- 283-6564
- Distrelec Article No.:
- 300-15-301
- Mfr. Part No.:
- SAA/3-H05VVF3G1.00-C13/2.50M
- Brand:
- Feller
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$34.09
(exc. GST)
$37.50
(inc. GST)
- RS Stock No.:
- 283-6564
- Distrelec Article No.:
- 300-15-301
- Mfr. Part No.:
- SAA/3-H05VVF3G1.00-C13/2.50M
- Brand:
- Feller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Feller | |
| Product Type | Power Cord | |
| Distrelec Product Id | 30015301 | |
| Select all | ||
|---|---|---|
Brand Feller | ||
Product Type Power Cord | ||
Distrelec Product Id 30015301 | ||
- COO (Country of Origin):
- AT
The cord set is a high-quality and durable product designed to meet user's power connection needs. With a plug, cord, and connector that adhere to strict standards, this cord set ensures safe and reliable power supply.
Moulded plug with solid brass pins for durability and reliability
Flexible cord with PVC insulation for flexibility and protection
Moulded connector with self-adjusting contacts for secure connection
Compliance with EU directives for environmental safety
Electrical testing, visual inspection, and high pot testing for quality assurance
Related links
- RS PRO IEC C13 to IEC C14 Power Cord, 5 m Black Polyvinyl Chloride
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO IEC C13 to AS/NZS 3112 Power Cord, 2.5 m Black Polyvinyl Chloride
- APC IEC C13 to IEC C14 Power Cord, 2.5 m Black Netshelter PDU
- StarTech.com IEC C13 Straight Power Cord, 1 m Black Polyvinyl Chloride
- RS PRO IEC C13 Right Angle Plug Power Cord, 2 m Black Polyvinyl Chloride
- RS PRO IEC C13 to IEC C14 Power Cord, 2.5 m Black Polyvinyl Chloride
- Access Comms IEC C13 x 2 Socket to Type I Australian Plug Power Cord, 2m

