WAGO 4 Core Power Cable, Grey 80 °C, 10 m TPU

Unavailable
RS will no longer stock this product.
RS Stock No.:
279-3214
Mfr. Part No.:
756-3104/040-100
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey

Cable Length

10m

Jacket Material

TPU

Outside Diameter

66.4mm

Voltage

250V ac, 250V ac

Minimum Operating Temperature

-30°C

Standards/Approvals

UL Underwriters Laboratories Inc

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

COO (Country of Origin):
DE
The WAGO power cable has high resistance to microbes, hydrolysis, oil, chemicals and UV radiation. It is suitable for drag chains.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy