Lapp ÖLFLEX CLASSIC 400 P Control Cable, 4 Cores 0.5mm² 20 AWG, Unscreened, 100 m, Silver Grey Polyurethane Compound
- RS Stock No.:
- 277-8357
- Mfr. Part No.:
- 1312804
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
$514.18
(exc. GST)
$565.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $514.18 | $5.142 |
*price indicative
- RS Stock No.:
- 277-8357
- Mfr. Part No.:
- 1312804
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX CLASSIC 400 P | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX CLASSIC 400 P | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- FR
The Lapp PUR control cable that has notch and is abrasion resistant, and it is used application as an industrial machinery, appliances, instrumentation, control and automation and also classic for multi functional use. That increased durability under hars
High mechanical strength
Good oil resistance
