MICROWIRES TPU 12 Core Power Cable, Black 0.08mm² 80 °C, 50 m TPU

Subtotal (1 reel of 50 metres)*

$5,312.19

(exc. GST)

$5,843.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$5,312.19$106.244

*price indicative

RS Stock No.:
276-9986
Mfr. Part No.:
TPU-2819.12
Brand:
MICROWIRES
Find similar products by selecting one or more attributes.
Select all

Brand

MICROWIRES

Product Type

Power Cable

Number of Cores

12

Jacket Colour

Black

Cable Length

50m

Outside Diameter

3.88mm

Jacket Material

TPU

Voltage

600V

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Standards/Approvals

REACH Compliant, RoHS Compliant

Cable CSA

0.08mm²

Number of Strands

19

Series

TPU

Fire Behaviour

UL 94HB

Maximum Operating Temperature

80°C

Conductor Material

Silvered Copper

COO (Country of Origin):
FR
The MICROWIRES Miniature Shielded Cable is a flexible cable with Polyurethane sheath. It is ROHS and REACH compliant. It is for dynamic uses.

UV resistant

Oil resistant

Water resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy