MICROWIRES TPU 5 Core Power Cable, Black 0.13mm² 80 °C, 50 m TPU
- RS Stock No.:
- 276-9974
- Mfr. Part No.:
- TPU-2619.05
- Brand:
- MICROWIRES
Subtotal (1 reel of 50 metres)*
$2,495.08
(exc. GST)
$2,744.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,495.08 | $49.902 |
*price indicative
- RS Stock No.:
- 276-9974
- Mfr. Part No.:
- TPU-2619.05
- Brand:
- MICROWIRES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MICROWIRES | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Cable Length | 50m | |
| Jacket Material | TPU | |
| Outside Diameter | 3.13mm | |
| Voltage | 600V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Cable CSA | 0.13mm² | |
| Number of Strands | 19 | |
| Maximum Operating Temperature | 80°C | |
| Series | TPU | |
| Conductor Material | Silvered Copper | |
| Fire Behaviour | UL 94HB | |
| Select all | ||
|---|---|---|
Brand MICROWIRES | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Cable Length 50m | ||
Jacket Material TPU | ||
Outside Diameter 3.13mm | ||
Voltage 600V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Cable CSA 0.13mm² | ||
Number of Strands 19 | ||
Maximum Operating Temperature 80°C | ||
Series TPU | ||
Conductor Material Silvered Copper | ||
Fire Behaviour UL 94HB | ||
- COO (Country of Origin):
- FR
The MICROWIRES Miniature Shielded Cable is a flexible cable with Polyurethane sheath. It is ROHS and REACH compliant. It is for dynamic uses.
UV resistant
Oil resistant
Water resistant
Related links
- MICROWIRES TPU-2619 Black Thermoplastic Polyurethane 75 °C
- MICROWIRES TPU-2619 Black Thermoplastic Polyurethane 75 °C
- MICROWIRES TPU-2619 Black Thermoplastic Polyurethane 75 °C
- MICROWIRES TPU-2619 Black Perfluoroalkoxy 75 °C
- MICROWIRES TPU-2619 Black Perfluoroalkoxy 75 °C
- MICROWIRES TPU-2819 Black Thermoplastic Polyurethane 75 °C
- MICROWIRES TPU-3019 Black Thermoplastic Polyurethane 75 °C
- MICROWIRES TPU-2819 Black Thermoplastic Polyurethane 75 °C
