Igus chainflex CF31 4 Core Power Cable, Black 4mm² 70 °C, 20 m TPE

Subtotal (1 reel of 20 metres)*

$1,066.23

(exc. GST)

$1,172.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,066.23$53.312

*price indicative

RS Stock No.:
252-5539
Mfr. Part No.:
CF31.40.04
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black

Cable Length

20m

Outside Diameter

14mm

Jacket Material

TPE

Voltage

1kV

Conductor Type

Stranded

Minimum Operating Temperature

-5°C

Standards/Approvals

CE, EN

Cable CSA

4mm²

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

70°C

Conductor Material

Bare Copper

Series

chainflex CF31

RoHS Status: Exempt

COO (Country of Origin):
DE

600 / 1000 V CF31 motor cables


Igus CF31 Chainflex motor cable for heavy duty applications. Chainflex cables have been designed for durability and to reduce downtime due to cable failure.

Features and Benefits


Ultra-flexible motor cable for cable chains with shield

For particularly long strokes (over 100 m) and short strokes

Net shields have been optimized for maximum EMC protection

Uses oil-resistant PVC to form high-pressure extrusions that bite between gaps

Warning

Do not use for nuclear-related applications.

Standards

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy