Igus chainflex CF30 4 Core Power Cable, Black 4mm² 70 °C, 20 m TPE
- RS Stock No.:
- 252-5517
- Mfr. Part No.:
- CF.30.40.04
- Brand:
- Igus
This image is representative of the product range
Subtotal (1 reel of 20 metres)*
$733.74
(exc. GST)
$807.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $733.74 | $36.687 |
*price indicative
- RS Stock No.:
- 252-5517
- Mfr. Part No.:
- CF.30.40.04
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Outside Diameter | 12mm | |
| Jacket Material | TPE | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -5°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CE | |
| Cable CSA | 4mm² | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Bare Copper | |
| Series | chainflex CF30 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Outside Diameter 12mm | ||
Jacket Material TPE | ||
Voltage 1kV | ||
Minimum Operating Temperature -5°C | ||
Conductor Type Stranded | ||
Standards/Approvals CE | ||
Cable CSA 4mm² | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Bare Copper | ||
Series chainflex CF30 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Ultra-flexible power cables
Multi-strand bare copper core, particularly flexible.
PVC mix insulation with high mechanical strength.
Black conductors are marked with white lettering.
Perfectly suited for cable-holder chains.
General screening in ultra-flexible copper on CF 31 models.
Cable length: 20 metres.
Related links
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF30 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF31 Black Thermoplastic Elastomer 70 °C
- Igus chainflex CF31 Black Thermoplastic Elastomer 70 °C
