RS PRO 3 Core Power Cable, White 0.75mm² 200 °C, 25 m Silicone
- RS Stock No.:
- 210-1249
- Distrelec Article No.:
- 304-04-495
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 25 metres)*
$109.50
(exc. GST)
$120.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 108 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $109.50 | $4.38 | - |
| 5 + | $90.12 | $3.605 | 17% |
*price indicative
- RS Stock No.:
- 210-1249
- Distrelec Article No.:
- 304-04-495
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 3 | |
| Jacket Colour | White | |
| Cable Length | 25m | |
| Outside Diameter | 9.2mm | |
| Jacket Material | Silicone | |
| Voltage | 450V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | 2011/65/EU and 2015/863, BS EN 50525-2-41, BSI, RoHS, IEC EN 60228 Class 5 | |
| Cable CSA | 0.75mm² | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 3 | ||
Jacket Colour White | ||
Cable Length 25m | ||
Outside Diameter 9.2mm | ||
Jacket Material Silicone | ||
Voltage 450V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals 2011/65/EU and 2015/863, BS EN 50525-2-41, BSI, RoHS, IEC EN 60228 Class 5 | ||
Cable CSA 0.75mm² | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- CN
RS PRO 3 Core YGZ Silicone Insulated Equipment Wire
Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wire applications. The flexible hookup cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of multicore equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured tinned copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for. Silicone insulation to the wire provides brilliant thermal stability meaning it can maintain a great electrical performance in high and low temperatures which means that it can hook up to electronics even in the harshest environments.
Features and Benefits
Applications
Equipment wire or hookup wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the silver-plated copper conductors and ETFE housing, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Circuit boards
Computer internals
Mobile phones and other battery-operated devices
Vehicle lights
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO White Silicone Rubber 200 °C
- RS PRO Black Silicone Rubber 200 °C
- RS PRO White Silicone 90 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Rubber Sponge Sheet 200 °C
- RS PRO White Silicone Silicone Rubber Sheet 0.6MPa, 200 °C
- MICROWIRES TAU-2619 White Perfluoroalkoxy 200 °C
- MICROWIRES TAU-3019 White Perfluoroalkoxy 200 °C
