RS PRO 3 Core Power Cable, Blue 2.5mm² 70 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

$825.80

(exc. GST)

$908.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +$8.258$825.80

*price indicative

RS Stock No.:
209-7997
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Number of Cores

3

Jacket Colour

Blue

Cable Length

100m

Jacket Material

PVC

Voltage

450V, 750V

Minimum Operating Temperature

-5°C

Conductor Type

Stranded

Cable CSA

2.5mm²

Standards/Approvals

CE, RoHS, REACH, VDE, Euroclass Eca

Fire Behaviour

Flame Retardant

Number of Strands

45

Conductor Material

Copper

Core Strands

45 x 250 μm

Maximum Operating Temperature

70°C

Size of Strands

250μm

COO (Country of Origin):
TR

RS PRO Submersible Pump Cables, 2.5mm, 100m


Introducing submersible pump cables from RS PRO, a range of high quality, durable and flexible cables designed specifically to work in the harsh underwater environments that the installation location can be in. This pump cable features a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. The strands are housed in a durable PVC sheath with PVC insulation offering excellent protection and reliability, whilst maintaining high performance. RS PRO electrical submersible cables are made with high-quality solid copper conductor and are specially designed to work with electrical submersible pumps.

Features and Benefits


  • 3 Core cable colours are Blue, Black and Brown

  • Specifically designed to work with electrical submersible pumps

  • Can be used in salt or fresh water

  • Offers Voltage Rating of up to 750V

  • Temperature range of -5°C to +70°C to accommodate various environments for your cabling

  • High-quality flexible copper conductor

  • Durable PVC sheath with PVC insulation offering excellent reliability, durability and protection to ensure you can install your cables in a variety of electrical environments

  • High-performance flat flexible cables to give you control and technical precision

  • Applications


    Submersible pump cable is designed specifically to work with submersible pumps by carrying power to the pumps, it can be used in either fresh or salt water, buried directly or within well castings. The pump cable is ideal to use in a variety of different environments and can therefore be used in either domestic or industrial applications. Pump cables can be found anywhere that a submersible pump can be used such as

    Sewage Industry

    Oil Industry

    Deep Well Drilling

    Irrigation Systems

    Downhole Drilling

    Standards


  • EN 50214

  • EN 60228

  • EN/IEC 60332-1-2

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy