Subtotal (1 reel of 100 metres)*
$4,741.97
(exc. GST)
$5,216.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,741.97 | $47.42 |
*price indicative
- RS Stock No.:
- 185-3997
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Number of Cores | 2 | |
| Outside Diameter | 20mm | |
| Jacket Material | PVC | |
| Voltage | 1000V, 600V | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | BS EN 60228 | |
| Cable CSA | 16mm² | |
| Maximum Operating Temperature | 90°C | |
| Size of Strands | 1.70mm | |
| Conductor Material | Copper | |
| Number of Strands | 7 | |
| Core Strands | 7 x 1.70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Number of Cores 2 | ||
Outside Diameter 20mm | ||
Jacket Material PVC | ||
Voltage 1000V, 600V | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Standards/Approvals BS EN 60228 | ||
Cable CSA 16mm² | ||
Maximum Operating Temperature 90°C | ||
Size of Strands 1.70mm | ||
Conductor Material Copper | ||
Number of Strands 7 | ||
Core Strands 7 x 1.70mm | ||
- COO (Country of Origin):
- GB
RS PRO Armoured Cable
The RS PRO 2-core armoured cable has an outer diameter of 20mm and has galvanised steel wire armour (SWA) construction. This multicore cable is polyvinyl chloride (PVC) type 9 sheathed and has a copper conductor. The nominal cross-sectional area of the conductor is 16mm² and has a voltage rating of 1kV, 600V. These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work, embedded in concrete and buried direct or in the ducting underground.
Features and Benefits
• Insulation material is thermosetting XLPE Type GP8
• Minimum bend radius of 8
• Operating temperature between -15°C and 90°C
Applications
• Industrial wiring
• Mains distribution
Certifications
• BS EN 60228
• BS 7655-1.3
• BS 7655-4.2
Related links
- RS PRO H6942XL4 2 Core Power Cable Cross Linked Polyethylene 90 °C
- RS PRO 2 Core Power Cable Cross Linked Polyethylene 90 °C
- RS PRO H6942XL6 2 Core Power Cable Cross Linked Polyethylene 90 °C
- RS PRO H6942XL2 2 Core Power Cable Cross Linked Polyethylene 90 °C
- RS PRO H6945XL1 5 Core Power Cable Cross Linked Polyethylene 90 °C
- RS PRO H6945XL4 5 Core Power Cable Cross Linked Polyethylene 90 °C
- RS PRO 5 Core Power Cable Cross Linked Polyethylene 90 °C
- RS PRO H6945XL6 5 Core Power Cable Cross Linked Polyethylene 90 °C
