RS PRO Hook Up Wire, White 70 °C, 100 m Thermoplastic
- RS Stock No.:
- 606-100
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$971.84
(exc. GST)
$1,069.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 9 unit(s) shipping from 26 October 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $971.84 | $9.718 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 606-100
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| Cable Length | 100m | |
| Jacket Material | Thermoplastic | |
| Outside Diameter | 8.3mm | |
| Voltage | 500V | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | BS 5839-1 Clause 26.2d, BS 6387:2013 - Category C-W-Z, BS 7655-6.1, BS EN 50363-1, BS EN 60228, BS EN 60332-1-2, BS EN 60754-1, BS EN 61034-2, BS7671, EN 50200:2015 - ph30-ph60-ph120, EN 50200:2015 Annex E, LPCB Cert No 338C-01, UKAS Certification 0007 | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Fire Behaviour | Fire Resistant, Resistance to Fire with Mechanical Shock, Smoke Density, Vertical Flame Propagation, With Water Spray | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
Cable Length 100m | ||
Jacket Material Thermoplastic | ||
Outside Diameter 8.3mm | ||
Voltage 500V | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals BS 5839-1 Clause 26.2d, BS 6387:2013 - Category C-W-Z, BS 7655-6.1, BS EN 50363-1, BS EN 60228, BS EN 60332-1-2, BS EN 60754-1, BS EN 61034-2, BS7671, EN 50200:2015 - ph30-ph60-ph120, EN 50200:2015 Annex E, LPCB Cert No 338C-01, UKAS Certification 0007 | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
Fire Behaviour Fire Resistant, Resistance to Fire with Mechanical Shock, Smoke Density, Vertical Flame Propagation, With Water Spray | ||
- COO (Country of Origin):
- GB
RS PRO 16 AWG Fire Performance Cable, 100 m Length
Features and Benefits
Low Smoke Emission: Reduces smoke production, improving visibility and safety during a fire.
Acid Gas Emission: Minimises harmful emissions, protecting equipment and personnel.
Annealed Copper Conductor: Provides excellent conductivity and durability.
Thermoplastic Jacket: Offers robust protection and flexibility.
Temperature Range -15 °C to 70 °C: Suitable for various environmental conditions.
300/500 V Voltage Rating: Supports a wide range of electrical applications.
Applications
Emergency lighting circuits
Public buildings
Industrial installations
Additional Information
Certifications: LPCB Cert No 338C-01, UKAS Certification 0007
Jacket Colour: White for easy identification in installations.
Why RS PRO?
- RS Stock No. 0606107
- RS Stock No. 0606102
- RS Stock No. 0606105
- RS Stock No. 0606095












