RS Better World

RS PRO Hook Up Wire, Red 70 °C, 100 m TPE

Subtotal (1 reel of 100 metres)*

$971.84

(exc. GST)

$1,069.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$971.84$9.718

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
606-099
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Red

Cable Length

100m

Outside Diameter

8.3mm

Jacket Material

TPE

Voltage

500V

Minimum Operating Temperature

-15°C

Standards/Approvals

BS 5839-1 Clause 26.2d, BS 6387:2013 - Category C-W-Z, BS 7655-6.1, BS EN 50363-1, BS EN 60228, BS EN 60332-1-2, BS EN 60754-1, BS EN 61034-2, BS7671, EN 50200:2015 - ph30-ph60-ph120, EN 50200:2015 Annex E, LPCB Cert No 338C-01, UKAS Certification 0007

Better World Claim

Low Carbon Manufacture

Better World Product

Yes

Conductor Material

Annealed Copper

Maximum Operating Temperature

70°C

Fire Behaviour

Fire Resistant, Resistance to Fire with Mechanical Shock, Smoke Density, Vertical Flame Propagation, With Water Spray

COO (Country of Origin):
GB

RS PRO 16 AWG Fire Performance Cable, 100 m


This RS PRO fire performance cable is designed for critical applications where fire safety is paramount. With a conductor MADE from annealed copper and a robust thermoplastic jacket, this cable ensures reliable performance in demanding environments. Its primary benefit is maintaining circuit integrity during fire conditions, making it Ideal for emergency systems.

Features and Benefits


Fire Resistant: Provides circuit integrity during fire conditions, ensuring safety and reliability.
Low Smoke Emission: Reduces smoke production, enhancing visibility and safety during a fire.
Acid Gas Emission: Minimises harmful emissions, protecting equipment and personnel.
Resistance to Fire with Mechanical Shock: Maintains performance even under mechanical stress during a fire.
Fire Resistant with Water Spray: Ensures continued operation even when exposed to water during firefighting efforts.
Thermoplastic Jacket: Offers durability and protection against environmental factors.
Annealed Copper Conductor: Provides excellent conductivity and flexibility.

Applications


Fire alarm systems
Emergency lighting circuits
Smoke detection systems
Public address and voice alarm systems

Additional Information


Key Standards: Complies with BS 5839-1 Clause 26.2d, BS 6387:2013 - Category C-W-Z, and other relevant standards.
LPCB Certification: Certified under LPCB Cert No 338C-01, ensuring quality and reliability.
Operating Temperature Range: Suitable for environments ranging from -15 °C to 70 °C.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy