nVent SCHROFF Electrical & Main Power Cable
- RS Stock No.:
- 563-843
- Distrelec Article No.:
- 303-26-149
- Mfr. Part No.:
- 60103137
- Brand:
- nVent SCHROFF
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $22.60
View bulk pricing optionsSubtotal (1 unit)*
$28.49
(exc. GST)
$31.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.49 | - |
| 10 + | $26.23 | $22.60 |
*price indicative
- RS Stock No.:
- 563-843
- Distrelec Article No.:
- 303-26-149
- Mfr. Part No.:
- 60103137
- Brand:
- nVent SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Electrical & Main Power Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Electrical & Main Power Cable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Zebra CA, 6 ft Electrical & Main Power Cable
- RS PRO Green Polyvinyl Chloride 90 °C
- AXINDUS H07RN-F Black Elastomer 60 °C
- Igus Black Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Igus Red lilac Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Igus Red lilac Polyvinyl Chloride Multi-Core Main Power Cable 85 °C
- Siemens FOUNDATION FIELDBUS Series Multi-Core Main Power Cable Blue Sheath Polyethylene
- Lapp SP.KABEL Black Polyurethane Multi-Core Main Power Cable 80 °C
