Phoenix Contact 14250, 1.5 m 4 Core Power Cable, Grey, Black Polyvinyl Chloride 80 °C

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-178
Mfr. Part No.:
1425097
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Grey, Black

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Outside Diameter

9.5 mm

Voltage

63 V

Minimum Operating Temperature

80°C

Standards/Approvals

UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN EN 60811-404, DIN EN 60332-1-2, cUL Listed, UL 758/1581 FT1, UL Listed

Cable CSA

4 x 2.5 mm²

Series

14250

Maximum Operating Temperature

80°C

Conductor Material

Bare Copper Wire

COO (Country of Origin):
PL
The Phoenix Contact Power cable is designed with precision and efficiency in mind, ensuring optimal performance for various applications. Crafted from high-quality PVC, it features a sleek black-grey design and a robust construction that guarantees durability in demanding environments. The cable supports direct current up to 16 A and is specifically engineered for seamless compatibility with M12 connectors. At a length of 1.5 metres, it provides the perfect balance between flexibility and reach, making it ideal for both fixed and movable installations.

Protection against mismatching through special L-coding

Offers easy installation with a free cable end configuration

Meets stringent safety standards including UL and cUL approvals

Features an impressive dynamic load capacity for high-demand settings

Related links