Phoenix Contact 1624780 17 Core Power Cable, Green 105 °C, 2 m PUR, TPU
- RS Stock No.:
- 497-945
- Mfr. Part No.:
- 1624780
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
$526.21
(exc. GST)
$578.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $526.21 | $263.105 |
*price indicative
- RS Stock No.:
- 497-945
- Mfr. Part No.:
- 1624780
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 17 | |
| Jacket Colour | Green | |
| Cable Length | 2m | |
| Jacket Material | PUR, TPU | |
| Outside Diameter | 9.4mm | |
| Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN EN 60 204/11.98, VDE 0100/1.97, EAC ID: 19060508, RoHS II | |
| Fire Behaviour | Halogen Free | |
| Series | 1624780 | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 17 | ||
Jacket Colour Green | ||
Cable Length 2m | ||
Jacket Material PUR, TPU | ||
Outside Diameter 9.4mm | ||
Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN EN 60 204/11.98, VDE 0100/1.97, EAC ID: 19060508, RoHS II | ||
Fire Behaviour Halogen Free | ||
Series 1624780 | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable plug in molded plastic with a straight design and a secure screw locking mechanism. Features a robust, halogen-free PUR cable for durability and flexibility. Designed for reliable performance in demanding industrial environments.
100 percent electrically tested and assembled ready for use
Designs with preassembled cables on one or both sides
Customer-specific assemblies and cable lengths can be supplied
Related links
- Phoenix Contact 1624782 Green Thermoplastic Polyurethane 105 °C
- Phoenix Contact 1624781 Green Polyurethane 105 °C
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact 1624771 Grey Polyurethane 105 °C
- Phoenix Contact 1625775 Grey Polyurethane 105 °C
- Phoenix Contact 1624772 Grey Polyurethane 105 °C
- Phoenix Contact K17 Green Thermoplastic Polyurethane 80 °C
- Phoenix Contact 1625777 Grey Polyurethane 90 °C
