Phoenix Contact 14250, 1.5 m 5 Core Power Cable, Grey Polyvinyl Chloride 80 °C
- RS Stock No.:
- 496-444
- Mfr. Part No.:
- 1425023
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-444
- Mfr. Part No.:
- 1425023
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Outside Diameter | 9.1 mm | |
| Voltage | 63 V | |
| Minimum Operating Temperature | 80°C | |
| Cable CSA | 5 x 1.5 mm² | |
| Standards/Approvals | cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | |
| Conductor Material | Bare Copper Wire | |
| Series | 14250 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Outside Diameter 9.1 mm | ||
Voltage 63 V | ||
Minimum Operating Temperature 80°C | ||
Cable CSA 5 x 1.5 mm² | ||
Standards/Approvals cUL Listed, DIN EN 60332-1-2, DIN EN 60811-404, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT1, UL Listed | ||
Conductor Material Bare Copper Wire | ||
Series 14250 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is engineered for reliability and efficiency, ideal for connecting devices with M12 connectors. Designed to facilitate power supply, the product features a straightforward plug-and-socket configuration, ensuring ease of installation and use. With its robust construction and specified dimensions, it caters to power needs up to 12 A at 63 V DC, accommodating demanding applications across various industries. The cable comes in a stylish grey finish and is crafted to withstand diverse environmental conditions, making it suitable for both fixed and flexible installations.
Incorporates special L-coding to prevent mismatching
Compatible with standard M12 connectors for versatile connectivity
Designed for both fixed and flexible installation scenarios
Offers resistance to oils and flame for added safety
Related links
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Grey Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyvinyl Chloride 80 °C
