CAMDENBOSS Black ABS Potting Box With Lid, 72 x 44 x 22mm
- RS Stock No.:
- 127-0580
- Mfr. Part No.:
- 400-015
- Brand:
- CAMDENBOSS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-0580
- Mfr. Part No.:
- 400-015
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Lid | Yes | |
| Material | ABS | |
| External Dimensions | 72 x 44 x 22mm | |
| Colour | Black | |
| External Height | 22 mm | |
| External Length | 72 mm | |
| External Width | 44 mm | |
| Maximum Operating Temperature | +70°C | |
| Standards Met | DIN 53495 | |
| Flanged | Yes | |
| Series | 400 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Lid Yes | ||
Material ABS | ||
External Dimensions 72 x 44 x 22mm | ||
Colour Black | ||
External Height 22 mm | ||
External Length 72 mm | ||
External Width 44 mm | ||
Maximum Operating Temperature +70°C | ||
Standards Met DIN 53495 | ||
Flanged Yes | ||
Series 400 | ||
- COO (Country of Origin):
- US
CamdenBoss 400 Series Potting Boxes
CamdenBoss 400 series ABS potting boxes with mounting lugs and moulded cable entries. The 400 series offers high protection against shock, chemicals, moisture and temperature.
Moulded in ABS
Press-fit flush lid
Lugs provide added security once mounted by restricting access
2x moulded cable entries
Highly resistant to most chemicals
High rigidity and impact strength
Compliant with water absorption to DIN53495
Press-fit flush lid
Lugs provide added security once mounted by restricting access
2x moulded cable entries
Highly resistant to most chemicals
High rigidity and impact strength
Compliant with water absorption to DIN53495
