OKW Black Thermoplastic Potting Box Lid, 30 mm 15 mm, 20 mm

Subtotal (1 unit)*

$8.11

(exc. GST)

$8.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.11

*price indicative

RS Stock No.:
104-1787
Mfr. Part No.:
AS052810
Brand:
OKW
Find similar products by selecting one or more attributes.
Select all

Brand

OKW

Lid

Yes

Product Type

Potting Box

Body Material

Thermoplastic

External Length

30mm

External Width

20mm

Wall Thickness

0.8mm

Colour

Black

External Height

15mm

Finish

Black

Mounting plate

No

Standards/Approvals

RoHS

Flanged

No

COO (Country of Origin):
DE

Empty housing module


Housing for casting electronic assemblies. This makes the assemblies shockproof and protected against temperature, moisture and chemical influences.

It is supplied with a base plate.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy