Arcol Ohmite CU 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, CU5021E

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
892-6676
Distrelec Article No.:
301-86-462
Mfr. Part No.:
CU5021E
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

50.8mm

Adjustment Type

Rotary

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Length

66.7mm

Tolerance ±

10%

Series

CU

Actuator Type

Linear Shaft

COO (Country of Origin):
CA

CU Moulded Composition Potentiometers


Ohmite CU series moulded composition potentiometers are available in various ohmic range models for applications in military devices, industrial equipment and in equipment requiring a convenient resistance control device.

Features & Benefits:


Low noise

Smooth operation

RoHS compliant

Ohmite Potentiometers


Each
$70.65
RS Better World
Each
$134.92
  • RS Stock No. 5225131
  • Mfr. Part No. 53RBA-R25-A15/A15L
Each
$26.93
  • RS Stock No. 8274965P
  • Mfr. Part No. 93A1A-B28-A13L
Each (Supplied in a Bag)
$14.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy