Bourns 6657 10 kΩ Rotary Potentiometer 1-Gang Bush, 6657S-1-103
- RS Stock No.:
- 851-7317
- Distrelec Article No.:
- 300-37-041
- Mfr. Part No.:
- 6657S-1-103
- Brand:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 851-7317
- Distrelec Article No.:
- 300-37-041
- Mfr. Part No.:
- 6657S-1-103
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Bush | |
| Termination Style | Solder Turret | |
| Shaft Length | 12.7mm | |
| Pin Count | 3 | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 19.64mm | |
| Length | 38.69mm | |
| Height | 33.34mm | |
| Standards/Approvals | RoHS | |
| Series | 6657 | |
| Mounting Hole Diameter | 10.44 mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Bush | ||
Termination Style Solder Turret | ||
Shaft Length 12.7mm | ||
Pin Count 3 | ||
Adjustment Type Top | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 19.64mm | ||
Length 38.69mm | ||
Height 33.34mm | ||
Standards/Approvals RoHS | ||
Series 6657 | ||
Mounting Hole Diameter 10.44 mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 10% | ||
6657S Series 33 mm Continuous Turn Precision Potentiometer
Bourns 6657S series precision potentiometers with bushing mount and a shaft supported by a front sleeve bearing.
Related links
- Bourns 6657 10 kΩ Rotary Potentiometer 1-Gang Bush, 6657S-1-103
- Bourns 6657 10 kΩ Rotary Potentiometer 1-Gang Bush
- Bourns 6657 1 kΩ Rotary Potentiometer 1-Gang Bush
- Bourns 6657 2 kΩ Rotary Potentiometer 1-Gang Bush
- Bourns 6657 1 kΩ Rotary Potentiometer 1-Gang Bush, 6657S-1-102
- Bourns 6657 2 kΩ Rotary Potentiometer 1-Gang Bush, 6657S-1-202
- Bourns 6657 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 6657S-1-502
- Bourns 6637 10 kΩ Rotary Potentiometer 1-Gang Bush, 6637S-1-103
