Vishay 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-102
- RS Stock No.:
- 850-9839
- Mfr. Part No.:
- 535-1-1-102
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$56.73
(exc. GST)
$62.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $56.73 | - |
| 25 - 99 | $53.91 | 4% |
| 100 - 249 | $51.21 | 9% |
| 250 - 1249 | $48.66 | 14% |
| 1250 + | $46.24 | 18% |
*price indicative
- RS Stock No.:
- 850-9839
- Mfr. Part No.:
- 535-1-1-102
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.34mm | |
| Packaging | Box | |
| Number of Turns | 5 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | Turret | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 39.67mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 10.32 mm | |
| Series | 535 | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.34mm | ||
Packaging Box | ||
Number of Turns 5 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style Turret | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 39.67mm | ||
Standards/Approvals RoHS | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 10.32 mm | ||
Series 535 | ||
Tolerance ± 5% | ||
Vishay 535 Series Wirewound Potentiometers - 5 Turns
• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
Precision - Multi-Turn and Servo
Supplied with
Metal lockwasher and nut.
Related links
- Vishay 535 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-502
- Vishay 535 500 Ω Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-501
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-103
- RS PRO WR 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO WR 535 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO WR 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- Vishay 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Vishay 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1102JC
