Vishay 534 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-203

Get a bulk buy discount

Add 25 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$54.90

(exc. GST)

$60.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
  • Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$54.90-
25 - 99$52.174%
100 - 249$49.569%
250 - 1249$47.0814%
1250 +$44.7418%

*price indicative

RS Stock No.:
850-9805
Mfr. Part No.:
534-1-1-203
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

20kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Box

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Bush

Termination Style

Turret

Shaft Length

20.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

39.67mm

Standards/Approvals

RoHS

Tolerance ±

5%

Actuator Type

Slotted Shaft

Series

534

Mounting Hole Diameter

10.32 mm

COO (Country of Origin):
MX

Vishay 534 Series Wirewound Potentiometers - 10 Turns


• 10 Turns

• Bushing and servo mount designs available

• Linearity ± 0.25 %, down to 0.05 % on request

• Special resistance tolerances to 1 %

• Rear shaft extensions and support bearing

• Metric shaft available

• Dual gang configuration and concentric shafts

• High torque, center tap, slipping clutch on request

• Special markings and front shaft extensions

Precision - Multi-Turn and Servo


Note

* Mounting kit is not required when used with servo pot mounting kit. It is essential to prevent rotation of the shaft beyond the mechanical travel of 360°x10 turns.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy