RS PRO 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 842-7059
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
$31.88
(exc. GST)
$35.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 72 unit(s) shipping from 23 November 2026
- Plus 69 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 - 12 | $31.88 |
| 13 - 64 | $31.37 |
| 65 + | $25.82 |
*price indicative
- RS Stock No.:
- 842-7059
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 25kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder | |
| Shaft Length | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 105°C | |
| Length | 40.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 25.4mm | |
| Height | 25.4mm | |
| Mounting Hole Diameter | 15 mm | |
| Tolerance ± | 10% | |
| Series | RS PRO | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 25kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder | ||
Shaft Length 25mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 105°C | ||
Length 40.5mm | ||
Standards/Approvals RoHS | ||
Depth 25.4mm | ||
Height 25.4mm | ||
Mounting Hole Diameter 15 mm | ||
Tolerance ± 10% | ||
Series RS PRO | ||
Actuator Type Slotted Shaft | ||
RS PRO 25 mm Wirewound Potentiometers - Single turn
Features and Benefits
What is a potentiometer?
How do potentiometers work?
- RS Stock No. 8427052P
- RS Stock No. 1730745
- RS Stock No. 8427059P
- RS Stock No. 1730744
Related links
- RS PRO P25 25 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 25 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 500 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 2.5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS PRO P25 50 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount










