Honeywell 500Ω Linear Linear Potentiometer Panel Mount, RV4NAYSD501A

Stock information currently inaccessible
RS Stock No.:
831-6921
Mfr. Part No.:
RV4NAYSD501A
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Potentiometer Type

Linear

Maximum Resistance

500Ω

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Series

RV4

Tolerance

±10%

Non Compliant

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy