Bourns 3545 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3545S-1-502L
- RS Stock No.:
- 789-9371
- Distrelec Article No.:
- 301-94-181
- Mfr. Part No.:
- 3545S-1-502L
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 unit)*
$65.27
(exc. GST)
$71.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 157 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 6 | $65.27 |
| 7 - 12 | $64.11 |
| 13 + | $62.67 |
*price indicative
- RS Stock No.:
- 789-9371
- Distrelec Article No.:
- 301-94-181
- Mfr. Part No.:
- 3545S-1-502L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Bulk | |
| Number of Turns | 5 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 19.05mm | |
| Standards/Approvals | RoHS | |
| Depth | 22.23mm | |
| Height | 26.65mm | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 5% | |
| Mounting Hole Diameter | 10.44 mm | |
| Series | 3545 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Bulk | ||
Number of Turns 5 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 19.05mm | ||
Standards/Approvals RoHS | ||
Depth 22.23mm | ||
Height 26.65mm | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 5% | ||
Mounting Hole Diameter 10.44 mm | ||
Series 3545 | ||
- COO (Country of Origin):
- MX
22mm 5 Turn Servo Mount 3545S Series
Precision - Multi-Turn and Servo
- RS Stock No. 1675462
- Mfr. Part No. 3545S-1-502L
- RS Stock No. 1616890
- Mfr. Part No. 3541H-1-502L
- RS Stock No. 7899374
- Mfr. Part No. 3541H-1-502L
- RS Stock No. 7899396
- Mfr. Part No. 3590S-6-502L
Related links
- Bourns 3545 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Bourns 3541 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3541H-1-502L
- Bourns 3543 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3543S-1-502L
- Bourns 3310 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 3310P-001-502L
- RS PRO Precision Potentiometer 5-Turns 1-Gang Panel Mount
- Bourns 3543 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1103JC
- Vishay 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount










