Bourns PTE 100kΩ Slide Slide Potentiometer 2-Gang Panel Mount, PTE60-122C-104A2
- RS Stock No.:
- 770-3119
- Mfr. Part No.:
- PTE60-122C-104A2
- Brand:
- Bourns
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-3119
- Mfr. Part No.:
- PTE60-122C-104A2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Slide | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 2 | |
| Power Rating | 0.1W | |
| Electrical Taper | Audio | |
| Element Material | Carbon | |
| Mounting Type | Panel Mount | |
| Termination Style | Pin | |
| Shaft Length | 12.7mm | |
| Travel Length | 60mm | |
| Series | PTE | |
| Actuator Type | Lever | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Slide | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 2 | ||
Power Rating 0.1W | ||
Electrical Taper Audio | ||
Element Material Carbon | ||
Mounting Type Panel Mount | ||
Termination Style Pin | ||
Shaft Length 12.7mm | ||
Travel Length 60mm | ||
Series PTE | ||
Actuator Type Lever | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns PTE 100kΩ Slide Slide Potentiometer 2-Gang Panel Mount, PTE60-122C-104A2
- Bourns PTE 100kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTE60-122C-104A2
- Bourns PTF 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTF01-082T-104A2
- Bourns PTF 100 kΩ Slide Slide Potentiometer 2-Gang Through Hole
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole
- Bourns PTA 10 kΩ Slide Slide Potentiometer 2-Gang Through Hole, PTA6044-2015CPA103
- Radiohm POTM 4.7 kΩ Rotary Potentiometer 2-Gang Panel Mount, 05.062.4470
- Alps Alpine RS30H 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, RS30H121A00B
