Bourns 3500 Rotary Potentiometer 2-Gang Bush, 3500S-2-102L
- RS Stock No.:
- 737-7622
- Mfr. Part No.:
- 3500S-2-102L
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$124.48
(exc. GST)
$136.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $124.48 |
| 2 - 2 | $121.33 |
| 3 + | $119.46 |
*price indicative
- RS Stock No.:
- 737-7622
- Mfr. Part No.:
- 3500S-2-102L
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Number of Gangs | 2 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Tray | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 46.04mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 3% | |
| Series | 3500 | |
| Mounting Hole Diameter | 9.525 mm | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Number of Gangs 2 | ||
Shaft Diameter 6.35mm | ||
Packaging Tray | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 46.04mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 3% | ||
Series 3500 | ||
Mounting Hole Diameter 9.525 mm | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
22mm 3500S Series
Related links
- Bourns 3500 Rotary Potentiometer 2-Gang Bush
- Bourns 3500 10 kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount
- Bourns 3500 10 kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount, 3500S-2-103L
- Bourns 3540 1 kΩ Rotary Potentiometer 10-Turns 2-Gang Bush
- Bourns 3540 1 kΩ Rotary Potentiometer 10-Turns 2-Gang Bush, 3540S-TAL-102L
- Radiohm POTM 4.7 kΩ Rotary Potentiometer 2-Gang Panel Mount, 05.062.4470
- Alps Alpine RK097 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK0971221Z05
- Alps Alpine RK09L 10kΩ Rotary Potentiometer 2-Gang Through Hole, RK09L1240A12
