Vishay 534 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JL

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $2.88

View bulk pricing options

Subtotal (1 unit)*

$111.86

(exc. GST)

$123.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 57 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$111.86-
3 - 14$110.90$2.88
15 +$91.27$308.85

*price indicative

Packaging Options:
RS Stock No.:
460-7605
Mfr. Part No.:
534B1104JL
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Minimum Operating Temperature

-55°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

39.67mm

Depth

22.22mm

Height

26.99mm

Tolerance ±

5%

Series

534

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX

534 Series Rotary Potentiometers


Vishay’s range of high quality rotary potentiometers bring you the best build quality with a stainless steel shaft and solder lug terminals. With durability in mind the 534 series are rated for over one million lifecycles and are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.

The 534 series are all rotary potentiometers. This means the shaft is housed by a knob. Turning the shaft will operate the wiper and adjust the resistance.

Features and Benefits –


• Wire-wound design

• Built with quality in mind so you can use these potentiometers in a rugged environment.

• Sealed body provides additional protection

• Rated at 1 Million lifecycles

• Solder lug termination

• Supplied with a metal lock and washer

• Ten turns with a 5% tolerance

• Sleeve bearing type.

• ±0.25% Linearity

Precision - Multi-Turn and Servo


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy