Phoenix Contact EMG Signal Conditioning DIN Rail, 2940252

Subtotal (1 unit)*

$237.04

(exc. GST)

$260.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.04

*price indicative

RS Stock No.:
410-4718
Mfr. Part No.:
2940252
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Signal Conditioning

Mount Type

DIN Rail

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

GOST

Series

EMG

COO (Country of Origin):
DE

Phoenix Contact EMG Series Potentiometer, +40 °C Maximum Operating Temperature, 0 °C Minimum Operating Temperature - 2940252


This potentiometer manufactured by Phoenix Contact is a reliable set point adjuster Ideal for various applications in automation, electronics, electrical, and mechanical industries. It offers precise resistance values and is suitable for a wide temperature range from 0°C to +40°C.

Features & Benefits


• Offers resistance values of 1kΩ, 2.2kΩ, 4.7kΩ, 10kΩ, and 22kΩ

• ± 20% resistance tolerance ensures accuracy in setpoint adjustments

• Suitable for a temperature range of 0°C to +40°C for versatility

• Can handle a load carrying capacity of 1W for reliable performance

• Features a screw connection type for easy installation and maintenance

Applications


• Ideal for industrial automation systems requiring precise setpoint adjustments

• Suitable for electronic control mechanisms that need accurate resistance values

• Can be used for temperature control systems in various industries

Can it handle a wide temperature range?


Yes, this Phoenix Contact potentiometer can operate within a temperature range of 0°C to +40°C.

Will it provide accurate resistance values for different settings?


Yes, with a resistance tolerance of ± 20%, this potentiometer ensures precise setpoint adjustments.

Is it suitable for industrial automation applications?


Yes, this potentiometer is Ideal for use in automation systems that require reliable resistance values.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy