TE Connectivity 17P 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, 17PCSA474MC19P
- RS Stock No.:
- 377-4811
- Mfr. Part No.:
- 17PCSA474MC19P
- Brand:
- TE Connectivity
This image is representative of the product range
Add 25 more to save $9.50
View bulk pricing optionsSubtotal (1 unit)*
$15.25
(exc. GST)
$16.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 22 unit(s) shipping from 09 November 2026
- Final 565 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $15.25 | - |
| 25 - 49 | $14.87 | $9.50 |
| 50 + | $14.67 | $29.00 |
*price indicative
- RS Stock No.:
- 377-4811
- Mfr. Part No.:
- 17PCSA474MC19P
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 470kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 19mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 70°C | |
| Length | 28mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 17mm | |
| Depth | 25mm | |
| Tolerance ± | 20% | |
| Actuator Type | Round Shaft | |
| Mounting Hole Diameter | 10 mm | |
| Series | 17P | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 470kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 19mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Maximum Operating Temperature 70°C | ||
Length 28mm | ||
Standards/Approvals RoHS, REACH | ||
Height 17mm | ||
Depth 25mm | ||
Tolerance ± 20% | ||
Actuator Type Round Shaft | ||
Mounting Hole Diameter 10 mm | ||
Series 17P | ||
- COO (Country of Origin):
- GB

16mm 17P Series with Switch
Features and benefits:
Applications:
Related links
- TE Connectivity 17P 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- TE Connectivity 17P 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- TE Connectivity 17P 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 17PCSA103MC19P
- TE Connectivity M 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- TE Connectivity M 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 404802692036
- TE Connectivity M 10 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount 404802692043
- TE Connectivity M 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- TE Connectivity M 470 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 404802692030
