RS PRO 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS Stock No.:
- 278-0317
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.92
(exc. GST)
$36.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $32.92 |
| 5 - 9 | $29.63 |
| 10 - 24 | $26.66 |
| 25 - 49 | $23.99 |
| 50 + | $21.60 |
*price indicative
- RS Stock No.:
- 278-0317
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | Solder Plated | |
| Shaft Length | 20.6mm | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 19.05mm | |
| Height | 31.86mm | |
| Standards/Approvals | RoHS | |
| Length | 39.67mm | |
| Series | RS PRO | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style Solder Plated | ||
Shaft Length 20.6mm | ||
Adjustment Type Side | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 19.05mm | ||
Height 31.86mm | ||
Standards/Approvals RoHS | ||
Length 39.67mm | ||
Series RS PRO | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- CN
This range of superior RS PRO rotary potentiometers bring you the best build standard and high-quality stainless-steel shaft and solder lug terminals. With versatility and durability in mind, this series is rated for over 500,000 lifecycles.
Features and Benefits
Applications
These RS PRO potentiometers are suitable for industrial control applications, medical instruments, wire cutting machines and welding machines.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO WR 535 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO WR 535 100 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO WR 535 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO WR 535 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO WR 535 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO WR 535 200 Ω Rotary Potentiometer 10-Turns 1-Gang Bush
- RS PRO WR 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush
- RS PRO WR 535 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush