Eaton M30C 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 187039 M30C-FR2K2-BLANK

Subtotal (1 unit)*

$160.42

(exc. GST)

$176.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.42

*price indicative

RS Stock No.:
274-1150
Mfr. Part No.:
187039 M30C-FR2K2-BLANK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

2.2kΩ

Shaft Diameter

30mm

Number of Gangs

1

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Mount Type

Panel

Termination Style

Screw Terminal

Adjustment Type

Top

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Depth

36mm

Standards/Approvals

IEC/EN 60947 VDE 0660

Height

63mm

Length

36mm

Tolerance ±

10%

Series

M30C

Actuator Type

Flatted Shaft

COO (Country of Origin):
DE
The Eaton Moeller series M30 potentiometer for connecting to SmartWire-DT with flat front design. That has 30.5 mm opening diameter.

IEC/EN 60947 certification

Degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy