Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B102
- RS Stock No.:
- 252-0611
- Mfr. Part No.:
- RV24YN15S B102
- Brand:
- Tokyo Cosmos Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-0611
- Mfr. Part No.:
- RV24YN15S B102
- Brand:
- Tokyo Cosmos Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tokyo Cosmos Electric | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 2mΩ | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tokyo Cosmos Electric | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 2mΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tokyo Cosmos Electric potentiometer carbon film element is 24mm diameter with single-turn used in industrial panel control. The potentiometer is variable resistor used for telecommunication applications. A variable is an electro-mechanical transducer and normally works by sliding a contact (wiper) over a resistive element.
Standard shaft length is 15mm
Resistance range is between 50Ω to 2MΩ
Resistance tolerance is upto ±10%
Angle of rotation is 280°±10°
Rated voltage is upto 315V
Operating temperature is -10°C to 85 °C
Related links
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B202
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B203
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B104
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B103
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B502
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B503
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B501
- Tokyo Cosmos Electric 2 mΩ Linear Potentiometer 1-Turns 1-Gang, RV24YN15S B105
