Bourns 91 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 91A1A-B28-A22L
- RS Stock No.:
- 230-7061
- Distrelec Article No.:
- 303-99-246
- Mfr. Part No.:
- 91A1A-B28-A22L
- Brand:
- Bourns
This image is representative of the product range
Add 90 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 45 units)*
$377.55
(exc. GST)
$415.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 675 unit(s) shipping from 09 November 2026
- Plus 360 unit(s) shipping from 16 November 2026
- Plus 1,485 unit(s) shipping from 07 December 2026
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 45 - 45 | $8.39 | $377.55 | - |
| 90 - 135 | $8.138 | $366.21 | 3% |
| 180 + | $7.894 | $355.23 | 5% |
*price indicative
- RS Stock No.:
- 230-7061
- Distrelec Article No.:
- 303-99-246
- Mfr. Part No.:
- 91A1A-B28-A22L
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 250kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel | |
| Shaft Length | 22.23mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Height | 32.74mm | |
| Standards/Approvals | RoHS RoHS Directive 2002, EU June 8, EC Jan. 27, 95, 2011, 2003 including annex and RoHS Recast 2011 | |
| Depth | 17.45mm | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Series | 91 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 250kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel | ||
Shaft Length 22.23mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Height 32.74mm | ||
Standards/Approvals RoHS RoHS Directive 2002, EU June 8, EC Jan. 27, 95, 2011, 2003 including annex and RoHS Recast 2011 | ||
Depth 17.45mm | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
Series 91 | ||
- COO (Country of Origin):
- MX
Related links
- Bourns 91 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 91 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 91A1A-B28-A23L
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns 91 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 91A1A-B28-E13L
- Bourns 91 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-E22L
- Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
