Bourns 6639 5 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-502
- RS Stock No.:
- 222-6947
- Mfr. Part No.:
- 6639S-5-502
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-6947
- Mfr. Part No.:
- 6639S-5-502
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Precision | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 10.44mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 1W | |
| Electrical Taper | Precision | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel | |
| Termination Style | Solder Turret | |
| Shaft Length | 12.7mm | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 38.23mm | |
| Height | 22.23mm | |
| Depth | 16mm | |
| Tolerance ± | 15% | |
| Actuator Type | Round Shaft | |
| Series | 6639 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Precision | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 10.44mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 1W | ||
Electrical Taper Precision | ||
Element Material Conductive Plastic | ||
Mount Type Panel | ||
Termination Style Solder Turret | ||
Shaft Length 12.7mm | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 38.23mm | ||
Height 22.23mm | ||
Depth 16mm | ||
Tolerance ± 15% | ||
Actuator Type Round Shaft | ||
Series 6639 | ||
- COO (Country of Origin):
- MX
The Bourns 6639S-5-502 Precision Potentiometer has resistance 5000 ohms is designed for control applications where accuracy and high-reliability is important.
Essentially infinite resolution
Excellent rotational life
High quality
Rugged construction
Cost and Space Saving
Related links
- Bourns 6639 5 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-502
- Bourns 6639 5 kΩ Rotary Potentiometer 1-Gang Panel Mount
- Bourns 6639 10 kΩ Precision Potentiometer 1-Turns 1-Gang Panel
- Bourns 6639 100 kΩ Precision Potentiometer 1-Turns 1-Gang Panel
- Bourns 6639 1 kΩ Precision Potentiometer 1-Turns 1-Gang Panel
- Bourns 6639 20 kΩ Precision Potentiometer 1-Turns 1-Gang Panel
- Bourns 6639 10 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-103
- Bourns 6639 20 kΩ Precision Potentiometer 1-Turns 1-Gang Panel, 6639S-5-203
