Nidec Components M22L10 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M22L10-000-102
- RS Stock No.:
- 202-4417
- Mfr. Part No.:
- M22L10-000-102
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in boxes of 5)*
$281.70
(exc. GST)
$309.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $281.70 | $56.34 |
| 5 + | $253.52 | $50.704 |
*price indicative
- RS Stock No.:
- 202-4417
- Mfr. Part No.:
- M22L10-000-102
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6mm | |
| Packaging | Bulk | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel | |
| Termination Style | Solder | |
| Shaft Length | 15mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 22mm | |
| Length | 41.5mm | |
| Height | 27mm | |
| Standards/Approvals | RoHS | |
| Series | M22L10 | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6mm | ||
Packaging Bulk | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel | ||
Termination Style Solder | ||
Shaft Length 15mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 22mm | ||
Length 41.5mm | ||
Height 27mm | ||
Standards/Approvals RoHS | ||
Series M22L10 | ||
Actuator Type Round Shaft | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- JP
The Copal Electronics M22L10 series is a rotary potentiometer with resistance value of 1 kO controlled by turning a spindle or a knob. It has a two terminals that are fixed to a wire wound resistive element. The third terminal is connected to the wiper, which is a sliding contact. The displacement is measured by the voltage between one terminal of the resistor and the wiper.
Long life
Multi turn
Fine setting is possible
RoHS compliant
Related links
- Nidec Components M22L10 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel
- Nidec Components M 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel, M-22S10 500
- Nidec Components M 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22S10 2K
- Nidec Components M 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 2K
- Nidec Components M 20 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 20K
- Nidec Components M 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22S10 10K
- Nidec Components M 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 10K
- Nidec Components M 50 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel, M-22E10 50K
