RS PRO 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- RS Stock No.:
- 173-0768
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-0768
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 3W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Servo Mount | |
| Termination Style | Solder | |
| Shaft Length | 15mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Height | 41.5mm | |
| Depth | 36.5mm | |
| Length | 36.43mm | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 20% | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 3W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Servo Mount | ||
Termination Style Solder | ||
Shaft Length 15mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Height 41.5mm | ||
Depth 36.5mm | ||
Length 36.43mm | ||
Actuator Type Round Shaft | ||
Tolerance ± 20% | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS CP Series Servo Potentiometers
This series of RS servo potentiometers are available in various sizes and the series provides a range of resistance options up to 10kΩ. Constructed from a conductive plastic that is optimised for a long life, these potentiometers feature an anodised aluminium precision machined body. These potentiometers offer noise free output due to a precious metal wiper.
±50% standard resistance tolerance
360° (single turn) mechanical rotation
350° electrical angle
3W power rating at 70°C
Related links
- RS PRO 40CP 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- RS PRO 50WW 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- RS PRO 40WW 1 kΩ Rotary Wirewound Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
